1336670000 | Weidmüller

PA device marker, (L x W) 35 x 18 mm, white, 8 pcs, 1336670000

Order No.: 51P1675
EAN: 4050118140910
MPN:
1336670000
SM 35/18 K MC SDR
Series: SwitchMark
1336670000 Weidmüller Labels
Image may differ
Unit Price (€ / pc.)
1.5708 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
12.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
8 pcs.
1.5708 €

Device marker, 1336670000, WEIDMÜLLER

Device marker for labeling with appropriate software and system-compatible printer or plotter systems.

Technical specifications
Number of labels 8
Version device marker
Width 18 mm
Colour white
Suitable for Signalling devices
Length 35 mm
Material PA
max. thermal resistance 60 °C
min. temperature resistance -40 °C
Logistics
Country of origin DE
Customs tariff number 49119900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes