1336690000 | Weidmüller

PA device marker, (L x W) 35 x 18 mm, white, 40 pcs, 1336690000

Order No.: 51P1677
EAN: 4050118141139
MPN:
1336690000
SM 35/18 K MC NE WS
Series: SwitchMark
1336690000 Weidmüller Labels
Image may differ
Unit Price (€ / pc.)
0.9044 € *
Available: 0 pcs.
Available in 6 Days: 200 pcs.
Leadtime: On Request **
Total Price:
36.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
40 pcs.
0.9044 €

Device marker, 1336690000, WEIDMÜLLER

Device marker for labeling with appropriate software and system-compatible printer or plotter systems.

Technical specifications
Number of labels 40
Version Gerätemarkierer
Width 18 mm
Colour weiß
Suitable for Meldeeinrichtungen
Length 35 mm
Material PA
max. thermal resistance 60 °C
min. temperature resistance -40 °C
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes