1336710000 | Weidmüller

PA device marker, (L x W) 37.5 x 17 mm, white, 40 pcs, 1336710000

Order No.: 51P1679
EAN: 4050118141269
MPN:
1336710000
SM 37.5/17 MC NE WS
Series: SwitchMark
1336710000 Weidmüller Labels
Image may differ
Unit Price (€ / pc.)
0.5236 € *
Available: 0 pcs.
Available in 6 Days: 200 pcs.
Leadtime: On Request **
Total Price:
20.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
40 pcs.
0.5236 €

Device marker, 1336710000, WEIDMÜLLER

Device marker for labeling with appropriate software and system-compatible printer or plotter systems.

Technical specifications
Number of labels 40
Version Gerätemarkierer
Width 17 mm
Colour weiß
Suitable for Meldeeinrichtungen
Length 37.5 mm
Material PA
max. thermal resistance 100 °C
min. temperature resistance -40 °C
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes