1336720000 | Weidmüller
PA device marker, (L x W) 37.5 x 17 mm, gray, 40 pcs, 1336720000
Unit Price (€ / pc.)
0.5236 € *
Available: 0 pcs.
Available in 6 Days: 200 pcs.
Leadtime: On Request **
Device marker, 1336720000, WEIDMÜLLER
Device marker for labeling with appropriate software and system-compatible printer or plotter systems.
Technical specifications
Number of labels | 40 | |
Version | Gerätemarkierer | |
Width | 17 mm | |
Colour | grau | |
Suitable for | Meldeeinrichtungen | |
Length | 37.5 mm | |
Material | PA | |
max. thermal resistance | 100 °C | |
min. temperature resistance | -40 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |