1341130000 | Weidmüller
Polyester adhesive tape, (L x W) 60 x 30 mm, transparent, 1341130000
Unit Price (€ / pc.)
0.5831 € *
Available: 0 pcs.
Available in 6 Days: 500 pcs.
Leadtime: 1 Week **
Adhesive label, 1341130000, Weidmüller
Adhesive label, MetalliCard, 30 x 60 mm, Transparent
Technical specifications
Version | Klebestreifen | |
Width | 30 mm | |
Colour | transparent | |
Length | 60 mm | |
Material | Polyester | |
max. thermal resistance | 160 °C | |
min. temperature resistance | -40 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39199080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |