1341150000 | Weidmüller

Polyester Adhesive tape, (L x W) 60 x 15 mm, transparent, 1341150000

Order No.: 51P1721
EAN: 4050118145182
MPN:
1341150000
DKB CC 15/60
Series: DKB CC
1341150000 Weidmüller Labels
Image may differ
Unit Price (€ / pc.)
0.4641 € *
Available: 0 pcs.
Available in 6 Days: 800 pcs.
Leadtime: On Request **
Total Price:
74.26 € *
*incl. VAT plus shipping costs
**Subject to prior sale
160 pcs.
0.4641 €

Adhesive label, 1341150000, Weidmüller

Adhesive label, MetalliCard, 15 x 60 mm, Transparent

Technical specifications
Version Klebestreifen
Width 15 mm
Colour transparent
Length 60 mm
Material Polyester
max. thermal resistance 160 °C
min. temperature resistance -40 °C
Logistics
Country of origin DE
Customs tariff number 39199080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes