1341180000 | Weidmüller

Polyester adhesive tape, (W) 30 mm, transparent, 1341180000

Order No.: 51P1723
EAN: 4050118145618
MPN:
1341180000
DKB CC DIA 30
Series: DKB CC
1341180000 Weidmüller Labels
Image may differ
Unit Price (€ / pc.)
0.357 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
71.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
200 pcs.
0.357 €

Adhesive label, 1341180000, Weidmüller

Adhesive label, MetalliCard, Transparent

Technical specifications
Version Klebestreifen
Width 30 mm
Colour transparent
Material Polyester
max. thermal resistance 160 °C
min. temperature resistance -40 °C
Logistics
Country of origin DE
Customs tariff number 39199080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes