1346330000 | Weidmüller
PA device marker, (L x W) 11 x 6.6 mm, white, 200 pcs, 1346330000
Unit Price (€ / pc.)
0.5117 € *
Standard delivery time from the manufacturer is: 1 Week
Device marker, 1346330000, WEIDMÜLLER
Device marker for labeling with appropriate software and system-compatible printer or plotter systems.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | device marker | |
| Suitable for | electrical devices | |
| Colour | white | |
| Material | PA | |
| Length | 11 mm | |
| Width | 6.6 mm | |
| min. temperature resistance | -40 °C | |
| max. thermal resistance | 100 °C | |
| Number of labels | 200 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 49119900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |