1378110000 | Weidmüller

Polyester Label, (L x W) 63.5 x 50.8 mm, silver, roll with 500 pcs, 1378110000

Order No.: 51P2634
EAN: 4050118179804
MPN:
1378110000
THM MT30X 63.5/50.8 SI
Series: THM
1378110000 Weidmüller Labels
Image may differ
Unit Price (€ / pc.)
207.3813 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
207.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
207.3813 €

Device marker, 1378110000, WEIDMÜLLER

Device marker for labeling with appropriate software and system-compatible printer or plotter systems.

Technical specifications
Version Etikett
Packaging Rolle
Suitable for Gerätemarkierer
Colour silber
Material Polyester
Length 63.5 mm
Width 50.8 mm
min. temperature resistance -40 °C
max. thermal resistance 150 °C
Number of labels 500
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes