1390400000 | Weidmüller

Aluminum label, (L x W) 52 x 18 mm, silver, 200 pcs, 1390400000

Order No.: 51P2790
EAN: 4050118190878
MPN:
1390400000
CC-M 18/52 2X3 AL
Series: MetalliCard
Weidmüller
1390400000 Weidmüller Labels
Image may differ
Unit Price (€ / pc.)
1.6303 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
1.63 € *
*incl. VAT plus shipping costs
**Subject to prior sale
200 pcs.
1.6303 €

Device marker, 1390400000, WEIDMÜLLER

Device marker for labeling with appropriate software and system-compatible printer or plotter systems.

Technical specifications
Number of labels 200
Version label
Width 18 mm
Colour silver
Suitable for Multicolor printer
Length 52 mm
Material aluminum
max. thermal resistance 130 °C
min. temperature resistance -55 °C
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes