1391400000 | Weidmüller

Polyester Label, (L x W) 50 m x 60 mm, silver, roll with 30 pcs, 1391400000

Order No.: 51P2812
EAN: 4050118191547
MPN:
1391400000
THM EL 60 SI 50M
Series: THM
1391400000 Weidmüller Labels
Image may differ
Unit Price (€ / pck.)
230.9552 € *
Available: 0 pck.
Available in 6 Days: 5 pck.
Leadtime: On Request **
Total Price:
230.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pck.
230.9552 €

Device marker, 1391400000, WEIDMÜLLER

Device marker for labeling with appropriate software and system-compatible printer or plotter systems.

Technical specifications
Version Etikett
Packaging Rolle
Suitable for Gerätemarkierer
Colour silber
Material Polyester
Length 50 m
Width 60 mm
min. temperature resistance -40 °C
max. thermal resistance 150 °C
Number of labels 30
Logistics
Country of origin DE
Customs tariff number 39191080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes