1415720000 | Weidmüller

Aluminum label, (L x W) 70 x 48 mm, silver, 40 pcs, 1415720000

Order No.: 51P2987
EAN: 4050118217094
MPN:
1415720000
CC-M 70/48 2X3 AL
Series: MetalliCard
Weidmüller
1415720000 Weidmüller Labels
Image may differ
Unit Price (€ / pc.)
5.5335 € *
Available: 0 pcs.
Available in 6 Days: 200 pcs.
Leadtime: On Request **
Total Price:
5.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
40 pcs.
5.5335 €

Device marker, 1415720000, WEIDMÜLLER

Device marker for labeling with appropriate software and system-compatible printer or plotter systems.

Technical specifications
Number of labels 40
Version label
Width 48 mm
Colour silver
Suitable for Multicolor printer
Length 70 mm
Material aluminum
max. thermal resistance 130 °C
min. temperature resistance -55 °C
Logistics
Country of origin DE
Customs tariff number 83100000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes