1415740000 | Weidmüller
Stainless steel label, (L x W) 70 x 48 mm, silver, 40 pcs, 1415740000
Unit Price (€ / pc.)
6.9258 € *
Available: 0 pcs.
Available in 6 Days: 200 pcs.
Leadtime: On Request **
Device marker, 1415740000, WEIDMÜLLER
Device marker for labeling with appropriate software and system-compatible printer or plotter systems.
Technical specifications
Number of labels | 40 | |
Version | Schild | |
Width | 48 mm | |
Colour | silber | |
Suitable for | Mehrfarbendrucker | |
Length | 70 mm | |
Material | Edelstahl | |
max. thermal resistance | 130 °C | |
min. temperature resistance | -55 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 83100000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |