1415770000 | Weidmüller

Aluminum label, (L x W) 70 x 48 mm, silver, 40 pcs, 1415770000

Order No.: 51P2991
EAN: 4050118217117
MPN:
1415770000
CC-M 70/48 AL
Series: MetalliCard
1415770000 Weidmüller Labels
Image may differ
Unit Price (€ / pc.)
5.5335 € *
Available: 0 pcs.
Available in 6 Days: 200 pcs.
Leadtime: On Request **
Total Price:
221.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
40 pcs.
5.5335 €

Device marker, 1415770000, WEIDMÜLLER

Device marker for labeling with appropriate software and system-compatible printer or plotter systems.

Technical specifications
Number of labels 40
Version Schild
Width 48 mm
Colour silber
Suitable for Mehrfarbendrucker
Length 70 mm
Material Aluminium
max. thermal resistance 130 °C
min. temperature resistance -55 °C
Logistics
Country of origin DE
Customs tariff number 83100000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes