1428170000 | Weidmüller

PA device marker, (L x W) 53.75 x 27 mm, white, 40 pcs, 1428170000

Order No.: 51P3202
EAN: 4050118232448
MPN:
1428170000
SM 27/18-22 K MC NE WS
Series: SwitchMark
1428170000 Weidmüller Labels
Image may differ
Unit Price (€ / pc.)
1.0472 € *
Available: 0 pcs.
Available in 6 Days: 200 pcs.
Leadtime: On Request **
Total Price:
41.89 € *
*incl. VAT plus shipping costs
**Subject to prior sale
40 pcs.
1.0472 €

Device marker, 1428170000, WEIDMÜLLER

Device marker for labeling with appropriate software and system-compatible printer or plotter systems.

Technical specifications
Number of labels 40
Version Gerätemarkierer
Width 27 mm
Colour weiß
Suitable for Meldeeinrichtungen
Length 53.75 mm
Material PA
max. thermal resistance 60 °C
min. temperature resistance -40 °C
Logistics
Country of origin DE
Customs tariff number 49119900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes