1428190000 | Weidmüller

PA device marker, (L x W) 56 x 36 mm, white, 20 pcs, 1428190000

Order No.: 51P3204
EAN: 4050118232455
MPN:
1428190000
SM 36/18-30 K MC NE WS
Series: SwitchMark
1428190000 Weidmüller Labels
Image may differ
Unit Price (€ / pc.)
1.1424 € *
Available: 0 pcs.
Available in 6 Days: 100 pcs.
Leadtime: On Request **
Total Price:
22.85 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
1.1424 €

Device marker, 1428190000, WEIDMÜLLER

Device marker for labeling with appropriate software and system-compatible printer or plotter systems.

Technical specifications
Number of labels 20
Version Gerätemarkierer
Width 36 mm
Colour weiß
Suitable for Meldeeinrichtungen
Length 56 mm
Material PA
max. thermal resistance 60 °C
min. temperature resistance -40 °C
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes