1463820000 | Weidmüller
PVC Label, (L x W) 30 m x 50 mm, yellow, roll with 30 pcs, 1463820000
Unit Price (€ / pck.)
27.5009 € *
Available: 0 pck.
Available in 6 Days: 5 pck.
Leadtime: On Request **
Device marker, 1463820000, WEIDMÜLLER
Device marker for labeling with appropriate software and system-compatible printer or plotter systems.
Technical specifications
Version | Etikett | |
Packaging | Rolle | |
Suitable for | Gerätemarkierer | |
Colour | gelb | |
Material | PVC | |
Length | 30 m | |
Width | 50 mm | |
min. temperature resistance | -40 °C | |
max. thermal resistance | 80 °C | |
Number of labels | 30 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |