1463830000 | Weidmüller
PVC Label, (L x W) 30 m x 100 mm, yellow, Roll with 30 pcs, 1463830000
Unit Price (€ / pck.)
74.7558 € *
Available: 0 pck.
Leadtime: 5 Weeks **
Device marker, 1463830000, WEIDMÜLLER
Device marker for labeling with appropriate software and system-compatible printer or plotter systems.
Technical specifications
Number of labels | 30 | |
Version | Label | |
Width | 100 mm | |
Colour | yellow | |
Suitable for | device marker | |
Length | 30 m | |
Material | PVC | |
max. thermal resistance | 80 °C | |
min. temperature resistance | -40 °C | |
Packaging | Roll |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |