1474320000 | Weidmüller

Stainless steel label, (L x W) 45 x 15 mm, silver, 1 pcs, 1474320000

Order No.: 51P4246
EAN: 4050118290752
MPN:
1474320000
CC-M 15/45 2X3 ST SDR
Series: MetalliCard
Weidmüller
1474320000 Weidmüller Labels
Image may differ
Unit Price (€ / pc.)
9.282 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
9.28 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
9.282 €

Device marker, 1474320000, WEIDMÜLLER

Device marker for labeling with appropriate software and system-compatible printer or plotter systems.

Technical specifications
Number of labels 1
Version label
Width 15 mm
Colour silver
Suitable for Multicolor printer
Length 45 mm
Material stainless steel
max. thermal resistance 130 °C
min. temperature resistance -55 °C
Logistics
Country of origin DE
Customs tariff number 83100000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes