1474330000 | Weidmüller
Aluminum label, (L x W) 58 x 34.8 mm, silver, 1 pcs, 1474330000
Unit Price (€ / pc.)
17.136 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Device marker, 1474330000, WEIDMÜLLER
Device marker for labeling with appropriate software and system-compatible printer or plotter systems.
Technical specifications
Number of labels | 1 | |
Version | Schild | |
Width | 34.8 mm | |
Colour | silber | |
Suitable for | Mehrfarbendrucker | |
Length | 58 mm | |
Material | Aluminium | |
max. thermal resistance | 130 °C | |
min. temperature resistance | -55 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 49119900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |