1474390000 | Weidmüller

Aluminum label, (L x W) 70 x 48 mm, silver, 1 pcs, 1474390000

Order No.: 51P4253
EAN: 4050118290783
MPN:
1474390000
CC-M 70/48 2X3 AL SDR
Series: MetalliCard
Weidmüller
1474390000 Weidmüller Labels
Image may differ
Unit Price (€ / pc.)
32.1776 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
32.18 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
32.1776 €

Device marker, 1474390000, WEIDMÜLLER

Device marker for labeling with appropriate software and system-compatible printer or plotter systems.

Technical specifications
Number of labels 1
Version label
Width 48 mm
Colour silver
Suitable for Multicolor printer
Length 70 mm
Material aluminum
max. thermal resistance 130 °C
min. temperature resistance -55 °C
Logistics
Country of origin DE
Customs tariff number 83100000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes