1474640000 | Weidmüller
PVC Label, (L x W) 30 m x 45 mm, white, Roll with 30 pcs, 1474640000
Unit Price (€ / pck.)
99.1032 € *
Available: 0 pck.
Leadtime: On Request **
Device marker, 1474640000, WEIDMÜLLER
Device marker for labeling with appropriate software and system-compatible printer or plotter systems.
Technical specifications
Number of labels | 30 | |
Version | Label | |
Width | 45 mm | |
Colour | white | |
Suitable for | device marker | |
Length | 30 m | |
Material | PVC | |
max. thermal resistance | 80 °C | |
min. temperature resistance | -40 °C | |
Packaging | Roll |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39191080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |