1483780000 | Weidmüller
Aluminum label, (L x W) 30 x 10 mm, silver, 200 pcs, 1483780000
Unit Price (€ / pc.)
0.7021 € *
Available: 0 pcs.
Available in 6 Days: 1,000 pcs.
Leadtime: On Request **
Device marker, 1483780000, WEIDMÜLLER
Device marker for labeling with appropriate software and system-compatible printer or plotter systems.
Technical specifications
Number of labels | 200 | |
Version | label | |
Width | 10 mm | |
Colour | silver | |
Suitable for | Multicolor printer | |
Length | 30 mm | |
Material | aluminum | |
max. thermal resistance | 130 °C | |
min. temperature resistance | -55 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |