1487690000 | Weidmüller
PP Label, (L x W) 31 x 12.8 mm, yellow, roll with 2000 pcs, 1487690000
Unit Price (€ / pc.)
353.0135 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Device marker, 1487690000, WEIDMÜLLER
Device marker for labeling with appropriate software and system-compatible printer or plotter systems.
Technical specifications
Version | Etikett | |
Packaging | Rolle | |
Suitable for | Gerätemarkierer | |
Colour | gelb | |
Material | PP | |
Length | 31 mm | |
Width | 12.8 mm | |
min. temperature resistance | -50 °C | |
max. thermal resistance | 100 °C | |
Number of labels | 2000 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39202021 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |