1500150000 | Weidmüller
Stainless steel label, (L x W) 30 x 10 mm, silver, 200 pcs, 1500150000
Unit Price (€ / pc.)
1.1781 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Device marker, 1500150000, WEIDMÜLLER
Device marker for labeling with appropriate software and system-compatible printer or plotter systems.
Technical specifications
Number of labels | 200 | |
Version | label | |
Width | 10 mm | |
Colour | silver | |
Suitable for | Multicolor printer | |
Length | 30 mm | |
Material | stainless steel | |
max. thermal resistance | 130 °C | |
min. temperature resistance | -55 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 83100000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |