1500170000 | Weidmüller

Aluminum label, (L x W) 70 x 27 mm, silver, 80 pcs, 1500170000

Order No.: 51P5363
EAN: 4050118308914
MPN:
1500170000
CC-M 27/70 2X3 AL
Series: MetalliCard
1500170000 Weidmüller Labels
Image may differ
Unit Price (€ / pc.)
3.213 € *
Available: 0 pcs.
Available in 6 Days: 400 pcs.
Leadtime: On Request **
Total Price:
257.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
80 pcs.
3.213 €

Device marker, 1500170000, WEIDMÜLLER

Device marker for labeling with appropriate software and system-compatible printer or plotter systems.

Technical specifications
Number of labels 80
Version Schild
Width 27 mm
Colour silber
Suitable for Mehrfarbendrucker
Length 70 mm
Material Aluminium
max. thermal resistance 130 °C
min. temperature resistance -55 °C
Logistics
Country of origin DE
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes