1500200000 | Weidmüller

Aluminum label, (L x W) 70 x 43 mm, silver, 80 pcs, 1500200000

Order No.: 51P5365
EAN: 4050118308938
MPN:
1500200000
CC-M 43/70 AL
Series: MetalliCard
Weidmüller
1500200000 Weidmüller Labels
Image may differ
Unit Price (€ / pc.)
4.0698 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
4.07 € *
*incl. VAT plus shipping costs
**Subject to prior sale
80 pcs.
4.0698 €

Device marker, 1500200000, WEIDMÜLLER

Device marker for labeling with appropriate software and system-compatible printer or plotter systems.

Technical specifications
Number of labels 80
Version label
Width 43 mm
Colour silver
Suitable for Multicolor printer
Length 70 mm
Material aluminum
max. thermal resistance 130 °C
min. temperature resistance -55 °C
Logistics
Country of origin DE
Customs tariff number 83100000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes