1505170000 | Weidmüller

Stainless steel label, (L x W) 70 x 27 mm, silver, 1 pcs, 1505170000

Order No.: 51P5581
EAN: 4050118313383
MPN:
1505170000
CC-M 27/70 2X3 ST SDR
Series: MetalliCard
1505170000 Weidmüller Labels
Image may differ
Unit Price (€ / pc.)
24.8472 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
24.85 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
24.8472 €

Device marker, 1505170000, WEIDMÜLLER

Device marker for labeling with appropriate software and system-compatible printer or plotter systems.

Technical specifications
Filter Property Value
Version label
Suitable for multicolor printer
Colour silver
Material stainless steel
Length 70 mm
Width 27 mm
min. temperature resistance -55 °C
max. thermal resistance 130 °C
Number of labels 1
Logistics
Property Value
Country of origin DE
Customs tariff number 49119900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes