1505190000 | Weidmüller
Stainless steel label, (L x W) 70 x 43 mm, silver, 1 pcs, 1505190000
Unit Price (€ / pc.)
31.3208 € *
Available: 0 pcs.
Leadtime: 1 Week **
Device marker, 1505190000, WEIDMÜLLER
Device marker for labeling with appropriate software and system-compatible printer or plotter systems.
Technical specifications
Number of labels | 1 | |
Version | label | |
Width | 43 mm | |
Colour | silver | |
Suitable for | Multicolor printer | |
Length | 70 mm | |
Material | stainless steel | |
max. thermal resistance | 130 °C | |
min. temperature resistance | -55 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 49119900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |