1525850000 | Weidmüller
PA device marker, (L x W) 85 x 27 mm, gray, 20 pcs, 1525850000
Unit Price (€ / pc.)
2.975 € *
Standard delivery time from the manufacturer is: 1 Week
Device marker, 1525850000, WEIDMÜLLER
Device marker for labeling with appropriate software and system-compatible printer or plotter systems.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | device marker | |
| Suitable for | electrical systems | |
| Colour | gray | |
| Material | PA | |
| Length | 85 mm | |
| Width | 27 mm | |
| min. temperature resistance | -40 °C | |
| max. thermal resistance | 100 °C | |
| Number of labels | 20 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 49119900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |