1526130000 | Weidmüller

PA device marker, (L x W) 85 x 27 mm, gray, 20 pcs, 1526130000

Order No.: 51P5975
EAN: 4050118332162
MPN:
1526130000
CC 85/27 K MC NE GR
Series: ClipCard
1526130000 Weidmüller Labels
Image may differ
Unit Price (€ / pc.)
1.0829 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
21.66 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
1.0829 €

Device marker, 1526130000, WEIDMÜLLER

Device marker for labeling with appropriate software and system-compatible printer or plotter systems.

Technical specifications
Number of labels 20
Version Gerätemarkierer
Width 27 mm
Colour grau
Suitable for elektrische Anlagen
Length 85 mm
Material PA
max. thermal resistance 60 °C
min. temperature resistance -40 °C
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes