1674760000 | Weidmüller

PA device marker, (L x W) 17 x 9 mm, white, 200 pcs, 1674760000

Order No.: 51P8772
EAN: 4008190447649
MPN:
1674760000
ESG 9/17 K MC NE WS
Series: ESG
1674760000 Weidmüller Labels
Image may differ
Unit Price (€ / pc.)
0.3332 € *
Available: 0 pcs.
Available in 6 Days: 1,000 pcs.
Leadtime: On Request **
Total Price:
66.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
200 pcs.
0.3332 €

Device marker, 1674760000, WEIDMÜLLER

Device marker for labeling with appropriate software and system-compatible printer or plotter systems.

Technical specifications
Number of labels 200
Version Gerätemarkierer
Width 9 mm
Colour weiß
Suitable for elektrische Geräte
Length 17 mm
Material PA
max. thermal resistance 60 °C
min. temperature resistance -40 °C
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes