1686110000 | Weidmüller

Acrylic Label, (L x W) 14 x 9 mm, yellow, sheet with 840 pcs, 1686110000

Order No.: 51P8903
EAN: 4008190492410
MPN:
1686110000
TABPACK 14X9
1686110000 Weidmüller Labels
Image may differ
Unit Price (€ / pc.)
28.7385 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
28.74 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
28.7385 €

Device marker, 1686110000, WEIDMÜLLER

Device marker for labeling with appropriate software and system-compatible printer or plotter systems.

Technical specifications
Version Etikett
Packaging Seite
Suitable for Gerätemarkierer
Colour gelb
Material Acryl
Length 14 mm
Width 9 mm
min. temperature resistance -29 °C
max. thermal resistance 80 °C
Number of labels 840
Logistics
Country of origin SE
Customs tariff number 58071090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes