1686180000 | Weidmüller
Acrylic Label, (L x W) 20 x 8 mm, yellow, sheet with 25 pcs, 1686180000
Order No.: 51P8910
EAN: 4008190492571
MPN:
1686180000
PAGETAB 20/8
Unit Price (€ / pc.)
9.6271 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Device marker, 1686180000, WEIDMÜLLER
Device marker for labeling with appropriate software and system-compatible printer or plotter systems.
Technical specifications
Version | Label | |
Packaging | sheet | |
Suitable for | device marker | |
Colour | yellow | |
Material | acrylic | |
Length | 20 mm | |
Width | 8 mm | |
min. temperature resistance | -29 °C | |
max. thermal resistance | 93 °C | |
Number of labels | 25 |
Download
Logistics
Country of origin | SE |
Customs tariff number | 58071090 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |