1699850000 | Weidmüller

PA device marker, (L x W) 27 x 12.5 mm, 16 pcs, 1699850000

Order No.: 51P9221
EAN: 4008190892296
MPN:
1699850000
SM 27/12.5 SDR
Series: SwitchMark
1699850000 Weidmüller Labels
Image may differ
Unit Price (€ / pc.)
0.7378 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
11.80 € *
*incl. VAT plus shipping costs
**Subject to prior sale
16 pcs.
0.7378 €

Device marker, 1699850000, WEIDMÜLLER

Device marker for labeling with appropriate software and system-compatible printer or plotter systems.

Technical specifications
Number of labels 16
Version device marker
Width 12.5 mm
Suitable for Signalling devices
Length 27 mm
Material PA
max. thermal resistance 100 °C
min. temperature resistance -40 °C
Logistics
Country of origin DE
Customs tariff number 49119900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes