1713680000 | Weidmüller

PA device marker, (L x W) 27 x 8 mm, silver, 80 pcs, 1713680000

Order No.: 51P9472
EAN: 4008190331092
MPN:
1713680000
SM 27/8 MC NE SI
Series: SwitchMark
1713680000 Weidmüller Labels
Image may differ
Unit Price (€ / pc.)
0.3927 € *
Available: 0 pcs.
Available in 6 Days: 400 pcs.
Leadtime: On Request **
Total Price:
31.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
80 pcs.
0.3927 €

Device marker, 1713680000, WEIDMÜLLER

Device marker for labeling with appropriate software and system-compatible printer or plotter systems.

Technical specifications
Number of labels 80
Version Gerätemarkierer
Width 8 mm
Colour silber
Suitable for Meldeeinrichtungen
Length 27 mm
Material PA
max. thermal resistance 100 °C
min. temperature resistance -40 °C
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes