1720570000 | Weidmüller

Polyester device marker, (L x W) 27 x 8 mm, transparent, 1650 pcs, 1720570000

Order No.: 51P9678
EAN: 4008190362201
MPN:
1720570000
ETO SM 27/8
Series: SwitchMark
1720570000 Weidmüller Labels
Image may differ
Unit Price (€ / pc.)
14.7203 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Total Price:
147.20 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
14.7203 €

Device marker, 1720570000, WEIDMÜLLER

Device marker for labeling with appropriate software and system-compatible printer or plotter systems.

Technical specifications
Number of labels 1650
Version device marker
Width 8 mm
Colour transparent
Suitable for device marker
Length 27 mm
Material polyester
max. thermal resistance 80 °C
min. temperature resistance -20 °C
Logistics
Country of origin DE
Customs tariff number 39199080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes