1720580000 | Weidmüller
Polyester device marker, (L x W) 27 x 12.5 mm, transparent, 1000 pcs, 1720580000
Unit Price (€ / pc.)
14.7203 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
Device marker, 1720580000, WEIDMÜLLER
Device marker for labeling with appropriate software and system-compatible printer or plotter systems.
Technical specifications
Number of labels | 1000 | |
Version | Gerätemarkierer | |
Width | 12.5 mm | |
Colour | transparent | |
Suitable for | Gerätemarkierer | |
Length | 27 mm | |
Material | Polyester | |
max. thermal resistance | 80 °C | |
min. temperature resistance | -20 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 39199080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |