1766640000 | Weidmüller

PA device marker, (L x W) 17 x 8 mm, 40 pcs, 1766640000

Order No.: 52P0716
EAN: 4032248065530
MPN:
1766640000
ESG 8/17 SCHS MC SDR
Series: ESG
Weidmüller
1766640000 Weidmüller Labels
Image may differ
Unit Price (€ / pc.)
0.4522 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
0.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
40 pcs.
0.4522 €

Device marker, 1766640000, WEIDMÜLLER

Device marker for labeling with appropriate software and system-compatible printer or plotter systems.

Technical specifications
Number of labels 40
Version device marker
Width 8 mm
Suitable for electrical devices
Length 17 mm
Material PA
max. thermal resistance 100 °C
min. temperature resistance -40 °C
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes