1770480000 | Weidmüller

PA device marker, (L x W) 17 x 9 mm, 1600 pcs, 1770480000

Order No.: 52P0845
EAN: 4032248119707
MPN:
1770480000
ESG 9/17 MC SDR
Series: ESG
1770480000 Weidmüller Labels
Image may differ
Unit Price (€ / pc.)
0.3689 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
14.76 € *
*incl. VAT plus shipping costs
Subject to prior sale
40 pcs.
0.3689 €

Device marker, 1770480000, WEIDMÜLLER

Device marker for labeling with appropriate software and system-compatible printer or plotter systems.

Technical specifications
Filter Property Value
Version device marker
Suitable for electrical devices
Material PA
Length 17 mm
Width 9 mm
min. temperature resistance -40 °C
max. thermal resistance 100 °C
Number of labels 1600
Logistics
Property Value
Country of origin DE
Customs tariff number 49119900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes