1773240000 | Weidmüller

PA device marker, (L x W) 27 x 27 mm, 12 pcs, 1773240000

Order No.: 52P0918
EAN: 4032248139439
MPN:
1773240000
SM 27/27 MC SDR
Series: SwitchMark
1773240000 Weidmüller Labels
Image may differ
Unit Price (€ / pc.)
0.7497 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
9.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
12 pcs.
0.7497 €

Device marker, 1773240000, WEIDMÜLLER

Device marker for labeling with appropriate software and system-compatible printer or plotter systems.

Technical specifications
Number of labels 12
Version device marker
Width 27 mm
Suitable for Signalling devices
Length 27 mm
Material PA
max. thermal resistance 100 °C
min. temperature resistance -40 °C
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes