1821030000 | Weidmüller

Vinyl Laser label, (L x W) 251 x 11.5 mm, yellow, DIN-A4 sheet with 140 pcs, 1821030000

Order No.: 52P2456
EAN: 4032248319107
MPN:
1821030000
ET S7-400-GE-A4-2
1821030000 Weidmüller Labels
Image may differ

Vom Hersteller nicht mehr lieferbar

Unit Price (€ / pc.)
8.4847 € *
Available: 0 pcs.
Available in 5 Days: 30 pcs.
Leadtime: 8 Weeks **
Total Price:
212.12 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
8.4847 €

Device marker, 1821030000, WEIDMÜLLER

Device marker for labeling with appropriate software and system-compatible printer or plotter systems.

Technical specifications
Version Laser-Etikett
Packaging DIN-A4-Bogen
Suitable for Laserdrucker
Colour gelb
Material Vinyl
Length 251 mm
Width 11.5 mm
min. temperature resistance -40 °C
max. thermal resistance 80 °C
Number of labels 140
Logistics
Country of origin DE
Customs tariff number 39199080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes