1835820000 | Weidmüller

Polyester Laser label, (L x W) 17 x 6 mm, yellow, DIN-A4 sheet with 4400 pcs, 1835820000

Order No.: 52P2738
EAN: 4032248340132
MPN:
1835820000
LM MT300 17/6 GE
Series: LaserMark
1835820000 Weidmüller Labels
Image may differ
Unit Price (€ / pc.)
8.8060 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
Total Price:
88.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
8.8060 €

Device marker, 1835820000, WEIDMÜLLER

Device marker for labeling with appropriate software and system-compatible printer or plotter systems.

Technical specifications
Version Laser-Etikett
Packaging DIN-A4-Bogen
Suitable for Laserdrucker
Colour gelb
Material Polyester
Length 17 mm
Width 6 mm
min. temperature resistance -40 °C
max. thermal resistance 150 °C
Number of labels 4400
Logistics
Country of origin DE
Customs tariff number 39199080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes