1847650000 | Weidmüller

Vinyl Laser label, (L x W) 208 x 17.3 mm, yellow, DIN-A4 sheet with 220 pcs, 1847650000

Order No.: 52P3352
EAN: 4032248366361
MPN:
1847650000
ET S7-300-GE-A4-2
Series: LaserMark
1847650000 Weidmüller Labels
Image may differ

Vom Hersteller nicht mehr lieferbar

Unit Price (€ / pc.)
8.0682 € *
Available: 0 pcs.
Available in 5 Days: 160 pcs.
Leadtime: 8 Weeks **
Total Price:
201.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
25 pcs.
8.0682 €

Device marker, 1847650000, WEIDMÜLLER

Device marker for labeling with appropriate software and system-compatible printer or plotter systems.

Technical specifications
Version Laser-Etikett
Packaging DIN-A4-Bogen
Suitable for Laserdrucker
Colour gelb
Material Vinyl
Length 208 mm
Width 17.3 mm
min. temperature resistance -40 °C
max. thermal resistance 80 °C
Number of labels 220
Logistics
Country of origin DE
Customs tariff number 39219090
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes