1856650000 | Weidmüller

Polyester Label, (L x W) 17 x 9 mm, yellow, roll with 10000 pcs, 1856650000

Order No.: 52P3505
EAN: 4032248399598
MPN:
1856650000
THM MT30X 17/9 GE
Series: THM
1856650000 Weidmüller Labels
Image may differ
Unit Price (€ / pc.)
317.0874 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
317.09 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
317.0874 €

Device marker, 1856650000, WEIDMÜLLER

Device marker for labeling with appropriate software and system-compatible printer or plotter systems.

Technical specifications
Version Etikett
Packaging Rolle
Suitable for Gerätemarkierer
Colour gelb
Material Polyester
Length 17 mm
Width 9 mm
min. temperature resistance -40 °C
max. thermal resistance 150 °C
Number of labels 10000
Logistics
Country of origin DE
Customs tariff number 39191080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes