1876600000 | Weidmüller

PA device marker, (L x W) 17 x 15 mm, 16 pcs, 1876600000

Order No.: 52P4564
EAN: 4032248467112
MPN:
1876600000
CC 15/17 K MC SDR
Series: ClipCard
1876600000 Weidmüller Labels
Image may differ
Unit Price (€ / pc.)
0.833 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
13.33 € *
*incl. VAT plus shipping costs
**Subject to prior sale
16 pcs.
0.833 €

Device marker, 1876600000, WEIDMÜLLER

Device marker for labeling with appropriate software and system-compatible printer or plotter systems.

Technical specifications
Number of labels 16
Version device marker
Width 15 mm
Suitable for Electrical installations
Length 17 mm
Material PA
max. thermal resistance 60 °C
min. temperature resistance -40 °C
Logistics
Country of origin DE
Customs tariff number 49119900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes