1876610000 | Weidmüller

PA device marker, (L x W) 17 x 15 mm, silver, 80 pcs, 1876610000

Order No.: 52P4565
EAN: 4032248467129
MPN:
1876610000
CC 15/17 MC NE SI
Series: ClipCard
1876610000 Weidmüller Labels
Image may differ
Unit Price (€ / pc.)
0.3689 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
29.51 € *
*incl. VAT plus shipping costs
**Subject to prior sale
80 pcs.
0.3689 €

Device marker, 1876610000, WEIDMÜLLER

Device marker for labeling with appropriate software and system-compatible printer or plotter systems.

Technical specifications
Number of labels 80
Version Gerätemarkierer
Width 15 mm
Colour silber
Suitable for elektrische Anlagen
Length 17 mm
Material PA
max. thermal resistance 100 °C
min. temperature resistance -40 °C
Logistics
Country of origin DE
Customs tariff number 49119900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes