1876770000 | Weidmüller

PA device marker, (L x W) 27 x 15 mm, white, 80 pcs, 1876770000

Order No.: 52P4574
EAN: 4032248467273
MPN:
1876770000
CC 15/27 MC NE WS
Series: ClipCard
1876770000 Weidmüller Labels
Image may differ
Unit Price (€ / pc.)
0.4046 € *
Available: 0 pcs.
Available in 6 Days: 400 pcs.
Leadtime: On Request **
Total Price:
32.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
80 pcs.
0.4046 €

Device marker, 1876770000, WEIDMÜLLER

Device marker for labeling with appropriate software and system-compatible printer or plotter systems.

Technical specifications
Number of labels 80
Version Gerätemarkierer
Width 15 mm
Colour weiß
Suitable for elektrische Anlagen
Length 27 mm
Material PA
max. thermal resistance 100 °C
min. temperature resistance -40 °C
Logistics
Country of origin DE
Customs tariff number 49119900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes