1877230000 | Weidmüller

PA device marker, (L x W) 49 x 15 mm, 8 pcs, 1877230000

Order No.: 52P4601
EAN: 4032248467792
MPN:
1877230000
CC 15/49 K MC SDR
Series: ClipCard
1877230000 Weidmüller Labels
Image may differ
Unit Price (€ / pc.)
0.8211 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
6.57 € *
*incl. VAT plus shipping costs
**Subject to prior sale
8 pcs.
0.8211 €

Device marker, 1877230000, WEIDMÜLLER

Device marker for labeling with appropriate software and system-compatible printer or plotter systems.

Technical specifications
Number of labels 8
Version device marker
Width 15 mm
Suitable for Electrical installations
Length 49 mm
Material PA
max. thermal resistance 60 °C
min. temperature resistance -40 °C
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes