1877310000 | Weidmüller

PA device marker, (L x W) 60 x 15 mm, white, 40 pcs, 1877310000

Order No.: 52P4614
EAN: 4032248467945
MPN:
1877310000
CC 15/60 K MC NE WS
Series: ClipCard
1877310000 Weidmüller Labels
Image may differ
Unit Price (€ / pc.)
0.5593 € *
Available: 0 pcs.
Available in 6 Days: 200 pcs.
Leadtime: On Request **
Total Price:
22.37 € *
*incl. VAT plus shipping costs
**Subject to prior sale
40 pcs.
0.5593 €

Device marker, 1877310000, WEIDMÜLLER

Device marker for labeling with appropriate software and system-compatible printer or plotter systems.

Technical specifications
Number of labels 40
Version Gerätemarkierer
Width 15 mm
Colour weiß
Suitable for elektrische Anlagen
Length 60 mm
Material PA
max. thermal resistance 60 °C
min. temperature resistance -40 °C
Logistics
Country of origin DE
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes